GYS 86005 Welding Electrodes 2.5 mm 60-100 A All-position Use

MPN
086005
Brand
GYS
EAN-13
3154020086005
Order Code
09-2756
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £30.44 £25.87
10+ £24.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The GYS 086005 welding electrodes come in a pack of 252 pieces, each measuring 2.5 mm in diameter and 350 mm in length. These Rutil E6013 electrodes are suitable for welding at a current range of 60 to 100 A. They are typically used for general-purpose welding applications requiring smooth weld appearance and easy slag removal.
Type Welding electrods
Size 350mm
Amperage (max.) 100A
Amperage (min.) 60A
Amperage range 60 - 100 A
Weight 4.6kg

Reviews

Be the first to submit a review

Trustpilot