GYS 85879 Lithium-Booster quick start system for car & HGV battery chargers

MPN
085879
Brand
GYS
EAN-13
3154020085879
Order Code
16-3573
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £236.00 £200.60
10+ £195.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 04/12/2026

GYS 85879 Lithium-Booster quick start system is a cutting-edge solution designed for efficient car and heavy goods vehicle battery charging. This product, referenced as 3473247 - GYS 085879, integrates advanced lithium technology to deliver rapid power boosts, essential for starting engines with depleted batteries. The system is engineered to provide reliable performance in various automotive and industrial settings, offering robust support for both emergency start situations and routine maintenance tasks. Typical applications include its use in automotive workshops, commercial fleet depots, and sites requiring resilient, portable jump-start capabilities. With an emphasis on durability and safety, the GYS 85879 is an indispensable tool for modern vehicle maintenance and repair operations.
Type Quick start system
Depth 228mm
Dimensions (W x H x D) 100 x 38 x 228 mm
Height 38mm
Jump start current (12 V) 900A
Product Type Quick start system
Weight 820g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot