GYS 83240 GYS BATTERIETESTER PBT720 Car battery tester 26cm x 10.5cm x 5mm

MPN
083240
Brand
GYS
EAN-13
3154020083240
Order Code
16-3571
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    550g 2kg
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £240.17 £204.14
10+ £198.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 11/11/2026

GYS 083240 is the manufacturer's designation for a car battery tester, also referenced as the model PBT720. This device measures 26 cm by 10.5 cm, with a slim profile of 5 mm, making it suitable for diagnosing automotive batteries in confined spaces. The GYS battery tester is engineered to provide comprehensive testing of lead-acid batteries, including those used in cars, trucks, and motorcycles, ensuring accurate readings of battery health and charge status. Its robust design and precise measurement capabilities make it an essential tool for automotive engineers and mechanics working in vehicle maintenance and battery testing applications.
Type Car battery tester
Dimensions (L x W x H) 26 cm x 10.5 cm x 5 mm
Height 5mm
Length 26cm
Product Type Car battery tester
Weight 2kg
Width 10.5cm

Reviews

Be the first to submit a review

Trustpilot