GYS 81604 Rutil E6013 Welding Electrodes Diameter3.2mm 54 pieces 80-130A

MPN
081604
Brand
GYS
EAN-13
3154020081604
Order Code
09-2740
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £13.66 £11.61
10+ £10.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

GYS manufactures the Rutil E6013 welding electrodes, offering Ø 3.2 mm by 350 mm specifications, suitable for use with currents ranging from 80 to 130 A. These electrodes are primarily used for general-purpose welding, especially effective on mild steel. Typically supplied in a pack of 54 pieces, they're ideal for professional and DIY welding projects alike.
Type Welding electrods
Size 350mm
Amperage (max.) 130A
Amperage (min.) 80A
Amperage range 80 - 130 A
Weight 1.6kg

Reviews

Be the first to submit a review

Trustpilot