GYS 25288 GYS NEOSTART 620 Quick start system 12V/24V 90A Car & HGV Chargers

MPN
025288
Brand
GYS
EAN-13
3154020025288
Order Code
16-3557
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £498.38 £423.62
10+ £412.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 04/12/2026

GYS 25288 GYS NEOSTART 620 is a robust quick start system designed to operate with both 12V and 24V electrical systems, delivering a peak current of 90A. This product, also referred to by its alternate description 1331068 - GYS 025288, is engineered to serve as a reliable solution for recharging and providing quick start capabilities to a wide range of automotive and heavy goods vehicles (HGVs). The system's dual voltage compatibility and high current output make it particularly suitable for applications in vehicle maintenance and repair environments, where efficient and rapid starting of cars, lorries, and buses is essential. The NEOSTART 620 exemplifies the integration of advanced power electronics to offer dependability for both professional workshops and individual users requiring a flexible charging and starting solution.
Type Quick start system
Charging current at 12 V 90A
Charging current at 24 V 90A
Depth 230mm
Dimensions (W x H x D) 300 x 480 x 230 mm
Height 480mm
IP Rating IP21
Jump start current (12 V) 360A
Jumpstart current (24 V) 360A
Operating Voltage 230 V / AC
Product Type Quick start system
Recommended battery capacity at 12 V max. 1350Ah
Recommended battery capacity at 12 V min. 20Ah
Weight 24kg
Width 300mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot