GYS 083332 Welding Electrodes 12 pieces 2.5mm x 350mm 50-90A

MPN
083332
Brand
GYS
EAN-13
3154020083332
Order Code
09-2744
Country of Origin
France
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £20.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

GYS Guss welding electrodes, measuring 2.5 mm by 350 mm, are designed for efficient welding between 50 and 90 A. These electrodes come in a pack of 12, identified by the model number 083332, and are ideal for cast iron welding applications. Typical applications include repairing cast iron parts and creating strong, durable joints.
Type Welding electrods
Size 350mm
Amperage (max.) 90A
Amperage (min.) 50A
Amperage range 50 - 90 A

Reviews

Be the first to submit a review

Trustpilot