GYS 082335 Welding Electrodes 2.5mm x 350mm 40-80A Stainless Steel 10pieces

MPN
082335
Brand
GYS
EAN-13
3154020082335
Order Code
09-2741
Country of Origin
Italy
View Full Product Range (22)
Qty Unit Price (Inc VAT)
1+ £10.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

GYS 082335 welding electrodes are designed for stainless steel applications. They have dimensions of 2.5 mm in diameter and 350 mm in length and operate at a current range of 40 - 80 A. Ideal for professional use, these electrodes ensure strong and durable welds in stainless steel materials.
Type Welding electrods
Size 350mm
Amperage (max.) 80A
Amperage (min.) 40A
Amperage range 40 - 80 A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot