GW Instek GPP-3323 PSU 0-32V/0-3A 3 Outputs USB RS232 Prog 217W

MPN
01PP332330GS
Brand
GW Instek
EAN-13
4713008672518
Order Code
09-2669
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £617.59
10+ £592.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

With the maximum output power of 217 W is the GPP-Series four models: GPP-1244 (0~6 0~32 V/A) for single-channel output and GPP -2323 for two-channel output (CH1: 0~32 V/0~3 A, CH2: 0~32 V/0~3 A), GPP -3323 for three-channel output (CH1: 0~32 V/0~3 A, CH2: 0~32 V/0~3 A, CH3: SUPPORTS 1.8V ensuring, 2.5V, 3.3V, 5.0 V/5A) and GPP-4277 for four-channel output (CH1: 0~32 V/0~3 A, CH2: 0~32 V/0~3 A, CH 3:0~5 V/0 ~ 1 A, CH4: 0~15 V/0~1 A).

This series offers not only a high program resolution (1 mV/0.1MA) and re-read resolution (0,1mV/0.1MA), but also ≦ ≦ is characterised by an optimal noise behaviour at low shaft lengths of 350 uVrms/2 mArms and a transient output power of ≦. For each channel is an independent output off switch.


Type Bench PSU (adjustable voltage)
Output Voltage 32V
Number of Outputs 3
Manufactuers Warranty 1 Year
Input Voltage 220 to 240V
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 312 x 213 x 145 mm
Height 145mm
Length 312mm
Max. output current 3A
Maximum Temperature 40°C
Min. temperature 0°C
Misc Attribute GPP-3323
Output current (min.) 0A
Output current 2 (max.) 3A
Output current 2 (min.) 0A
Output current 3 (max.) 5A
Output voltage (min.) 0V
Output voltage 2 (max.) 32V
Output voltage 2 (min.) 0V
Output voltage 3 (max.) 5V
Output voltage 3 (min.) 1.8V
Residual ripple Under 350 µVrms
Technology Linear regulated PSU
Weight 7500g
Width 213mm

Reviews

Be the first to submit a review

Trustpilot