2481704 - GW Instek 01PP306040GS

GW Instek Brand: GW Instek

The programmable three-channel DC power supplies GPP-3060 and GPP-6030 are expansion models. The GPP-X323 series.

The maximum output power of these two models is 385 W. GPP-3060 SUPPORTS CH1/CH2: 0 ~ 30V / 0 ~ 6A OUTPUT; GPP-6030 SUPPORTS CH1/CH2: 0 ~ 60V / 0 ~ 3A
Output; CH3 of both models supports 1.8V, 2.5V, 3.3V, 5.0V/5A.
GPP-3060 and GPP-6030 have a high program resolution (1mV/0.1mA) and read-back
Resolution (0.1mV/0.1mA) of the GPP series with a low noise behaviour of 1mVrms/ ≦ ≦
2mArms and a recovery time of 100µs for output transients.

An independent on-off switch ≦ is provided for each channel.
For series and parallel applications of CH1 and CH2, the tracking function can be automatic. Switch to series or parallel output without additional external wiring. Multiple display modes including single-channel or multi-channel setting value, measured value and waveform display together with the integrated output monitoring function, the user can monitor the conditions.
Set monitoring conditions as required to generate an alarm or to enable the output during the measurement process.


To stop the measurement and protect the customer's test piece, the output recorder function can record the voltage/current of the output process in the internal memory and save the result as (*.Rec) or (*.CSV) file and then save it to a USB stick.

Unique charging function. The GPP-series can be set CH1/CH2 as desired as power supply or load function. For example, one channel can be set as a power output and the other channel as a load function to control the power of the of the test specimen to use for simple battery charging and discharging or load characteristic tests with a single power supply. The sequence output function allows the user to edit the power output waveforms themselves.


Process yourself and the sequential constant voltage (CV) or constant current (Cc) to set load waveforms, such as serial power output or dynamic load simulation tests. Channel 3 (CH3) has a 3A USB output (type A) that can be used for USB charging tests.


OVP/OCP/OPP/OTP protection functions are available.
The protection mechanism of OVP/OCP/OTP is implemented by hardware circuits that have one faster response time to protect devices or DUT compared to competitors who use software for protection. The OVP and OCP functions allow users to set the protection action point according to the conditions of the test specimen. OPP provides protection only during operation of the
Load function.


In addition, the devices GPP-3060 and GPP-6030 have an output terminal on the back as well as an output terminal
Remote voltage detection connection. The user can choose between a front panel and a rear panel output,
Which was useful for stand-alone or rack operation. The setting of the output value and the Sequence/ The functions
Delay/Recorder features provide 10 internal memory sets that can be uploaded/saved using a USB flash driver.


Description Image Product Buy Pricing (Ex VAT) Type Output Voltage Output Current Dimensions Length Max. output current Mains Supply Maximum Temperature Misc Attribute 1 Min. temperature Misc Attribute 2 Misc Attribute Output current (min.) Output current 3 (max.) Output current 3 (min.) Output current 4 (max.) Output current 4 (min.) Output voltage (min.) Output voltage 2 (max.) Output voltage 3 (max.)
GW Instek GPP-3323 PSU 0-32V/0-3A 3 Outputs USB RS232 Prog 217W
GW Instek GPP-3323 PSU 0-32V/0-3A 3 Outputs USB RS232 Prog 217W
Standard range
Order code: 09-2669
MPN: 01PP332330GS

Despatched within 4 working days - 3 in stock
1+ £617.59
10+ £592.51
Price per unit Ex VAT
Bench PSU (adjustable voltage) 32V (L x W x H) 312 x 213 x 145 mm 312mm 3A 40°C 0°C GPP-3323 0A 5A 0V 32V 5V
GW Instek GPP-6030LG Bench PSU 385W USB RS232 LAN GPIB
GW Instek GPP-6030LG Bench PSU 385W USB RS232 LAN GPIB
Extended range
Order code: 09-2670
MPN: 01PP603050GS

Available to back order
1+ £1133.18
10+ £1087.15
Price per unit Ex VAT
19" bench PSU (adjustable voltage) 385W (L x W x H) 362 x 213 x 145 mm 362mm IEC 320 C14 GPP-6030LG Linear 3A 0A 5A 0A 60V 60V

Trustpilot