GW Instek GPM-8310 Digital Power Meter (RS-232/USB device and host/LAN/GPIB

MPN
GPM-8310
Brand
GW Instek
EAN-13
4713008673584
Order Code
12-8419
Country of Origin
Taiwan
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
  • Quickly find another product in this range by Type:

    Ohmmeter Power Source
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1239.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/11/2026

GW Instek GPM-8310 is a digital power meter for single-phase (1P/2W) AC power measurement. Features include DC, 0.1Hz~100kHz test bandwidth, 16bits A/D, and 300 kHz sampling rate. It adopts 5" TFT LCD screen with a five-digit measurement display and provides 25 power measurement related parameters, and has a high-precision measurement capability. It also features the ability to display waveform (voltage/current/power), the integration measurement function, harmonic measurement and analysis of each order (meeting the IEC 61000-4-7 harmonics measurement requirements at 50/60Hz), external sensor input terminals, and various communication interfaces, etc, to help users achieve clear, convenient and accurate power measurements. This power meter is a most cost-effective power meter with most complete functionalities among the products of the same category.


  • 52 TFT LCD
  • Two Numerical Display Modes
  • Waveform Display
  • 50th Order of Harmonic Measurement
  • External Current Sensor Input Terminals
Type Power Source
Manufacturers Warranty 1 Year
Input Voltage 220 to 240V
Waveform Display

Reviews

Be the first to submit a review

Trustpilot