50,000 Counts Programmable D.C. Milli-Ohm Meter

GW Instek Brand: GW Instek

GW Instek launch a new series of DC milliohm meter, GOM-804/805, which abundantly feature 3.5 inch TFT display, maximum 50,000 counts measurement display, the rapid sampling rate of 60 readings per second, optimum 0.05% measurement precision, four wire measurement method as well as the temperature measurement and temperature compensation measurement function to meet the requirement of low applications.

Description Image Product Buy Pricing (Ex VAT) Type Manufacturers Warranty Manufactuers Warranty Display Counts Input Voltage Delayed Waveform Insulation Test Voltage
GW Instek GOM-804 50,000 Counts Programmable D.C. Milli-Ohm Meter
GW Instek GOM-804 50,000 Counts Programmable D.C. Milli-Ohm Meter
Standard range
Order code: 12-8410
MPN: GOM-804

Despatched within 4 working days - 2 in stock
1+ £521.53
Price per unit Ex VAT
Ohmmeter 1 Year 50000 Measurement CAT I
GW Instek GPM-8310 Digital Power Meter (RS-232/USB device and host/LAN/GPIB
GW Instek GPM-8310 Digital Power Meter (RS-232/USB device and host/LAN/GPIB
Standard range
Order code: 12-8419
MPN: GPM-8310

Available to back orderBack-order availability date - 24/10/2026
1+ £1239.70
Price per unit Ex VAT
Power Source 1 Year 220 to 240V Display

Trustpilot