GW Instek GDS-3504 Digital Oscilloscope 500MHz 4-Channel 4GS/s

MPN
01DS350400GT
Brand
GW Instek
EAN-13
4016138792188
Order Code
09-2651
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4161.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The oscilloscopes of the GDS-3000 series of GW Instek offer with a bandwidth of up to 500 MHz and a maximum real-time sampling rate of up to 5 GSa/s efficient measuring instrument for research and laboratory. The Split Screen and zoom function, both the display of the most important waveforms, as well as the simultaneous display matching enlargements.
The oscilloscopes have standard high-speed USB-Host connections at the front and rear side of the device, in order to be able to ensure easy access to stored data.
The integrated SVGA video output makes it possible to the displayed images on a monitor or an external projector.

No. of Channels 4
Bandwidth 500MHz
Type Digital
Manufacturers Warranty 1 Year
Screen Size 800 x 600 p
Calibrated to Manufacturer's standards (no certificate)
Channel Memory Depth 25 KP
Channel sample rate 4GS/s
Dim (L x W x H) 130 x 400 x 200 mm
Height 200mm
Input coupling AC, DC, GND
Input Impedance 1 MΩ;50 Ω;75Ω
Input Voltage 300V
Length 130mm
Misc Attribute GDS-3504
Oscilloscope features Digital storage (DSO)
Power supply (details) 115 V/AC; 230V AC
Reading Category CAT I
Resolution 8Bit
Time base 1 ns - 100 s/div
Vertical deflection 2 mV - 5 V/div
Weight 4kg
Width 400mm

Reviews

Be the first to submit a review

Trustpilot