1782005 - GW Instek 01DS112B10GT

GW Instek Brand: GW Instek
The GDS-1000B series has three bandwidth selections - 100 MHz, 70 MHz, 50 MHz and is equipped with analog signal input terminals with four or two channels (50 MHz with only 4 channels). The maximum sampling rate for each individual channel is 1 GSa/s and the Memory depth 10 Mpts per channel independent of each other. The refresh rate, the wave form is 50,000 Wfms/s, which helps the user to monitor the Detailed waveform deviation In addition, enable the 7" WVGA colour LCD display and the 256-colour gradient display function the observation of waveforms with the senses of transparency and gradation. In relation to the horizontal time scale setting knob and the trigger level setting knob offers GW Instek a well-thought-out zero key function, which allows engineers to work more effectively.
Description Image Product Buy Pricing (Ex VAT) No. of Channels Bandwidth Screen Size Channel Memory Depth Channel sample rate Dim Height Input Impedance Input Voltage Interfaces Length Misc Attribute Oscilloscope features Power supply (details) Time base Vertical deflection Weight Width Type Manufacturers Warranty
GW Instek GDS-1102B Digital Oscilloscope 100MHz 1GS/s 10MP 8 Bit
GW Instek GDS-1102B Digital Oscilloscope 100MHz 1GS/s 10MP 8 Bit
Standard range
Order code: 09-2649
MPN: 01DS112B10GT

Despatched within 4 working days - 9 in stock
1+ £383.54
Price per unit Ex VAT
2 100MHz 800 x 480 TFT WVGA 10Mpixel 1GS/s (L x W x H) 127.3 x 380 x 208 mm 208mm 1MΩ 300 Vrms USB 127.3mm GDS-1102B 3.5 ns 1 mV/div to 10 V/div 2.8kg 380mm Digital 1 Year
GW Instek GDS-3504 Digital Oscilloscope 500MHz 4-Channel 4GS/s
GW Instek GDS-3504 Digital Oscilloscope 500MHz 4-Channel 4GS/s
Extended range
Order code: 09-2651
MPN: 01DS350400GT

Available to back order
1+ £3919.44
Price per unit Ex VAT
4 500MHz 800 x 600 p 25 KP 4GS/s (L x W x H) 130 x 400 x 200 mm 200mm 1 MΩ;50 Ω;75Ω 300V 130mm GDS-3504 Digital storage (DSO) 115 V/AC; 230V AC 1 ns - 100 s/div 2 mV - 5 V/div 4kg 400mm Digital 1 Year

Trustpilot