GW Instek GDM-9061 Bench Multimeter 6 Digit Dual Measurement

MPN
01DM906100GS
Brand
GW Instek
EAN-13
4053199958030
Order Code
09-2648
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £896.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

GW Instek launches GDM-906X series 6 ½ digit dual measurement multimeter (2 models: GDM-9061 and GDM-9060), featuring high precision DC voltage accuracy, fast sampling rate, 12 measurement functions (DC voltage/current, AC voltage/current, 2-wire/4-wire resistance, frequency, period, diode, continuity beeper, temperature, capacitance), 6 mathematical functions (dB/dBm/Compare/ MX+B/Percent and 1/X) as well as a variety of communications interfaces (USB device/host, RS-232C, LAN, digital I/O and optional GPIB) to provide comprehensive measurement capabilities, higher speed and accuracy.
Type Bench Multimeter
Manufacturers Warranty 1 Year
Maximum DC Voltage 1000V
Maximum AC Voltage 750V
Display Counts Digital
A AC reading range (min.) 1mA
AC resistance 10 MΩ
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 100µA
Basic Accuracy 0.01%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dc Resistance 10MΩ
Dimensions (L x W x H) 302 x 267 x 107 mm
Frequency Range 40 Hz -1MHz
Height 107mm
Length 302mm
Measurement type (details) True RMS
Misc Attribute GDM-9061
Power supply (details) 240V AC
Reading range - capacity 1 nF -100µF
Reading range - resistance 100 Ω- 100 MΩ
Temperature -200 °C - +1372°C
V AC reading range (min.) 1V
Voltage metering AC/DC
Voltage reading range DC (min.) 100mV
Weight 3.5kg
Width 267mm

Reviews

Be the first to submit a review

Trustpilot