GW Instek GDM-8342USB Digital Bench Multimeter

MPN
01DM834200GS
Brand
GW Instek
EAN-13
4016138871470
Order Code
64-8008

Discontinued


The GW Instek GDM-8342USB is a Digital Bench Multimeter with USB storage for Data collection. This multimeter has exceptional features that include 50,000 counts, VFD dual-display, 0.02% basic DC voltage accuracy and a USB protocol connector to provide users with measurement precision, lucid data observation, and the convenience to connect to a PC.

The GDM-8342USB not only supports the fundamental measurement items provided by general multimeters, but is also equipped with capacitance and temperature measurement functions. It provides many auxiliary functions to meet the measurement requirements for manufacturing process tests, educational experiments and testing facilities.

With respect to storing and retrieving data, the GDM-8342USB has the USB flash drive storage function; operating alone without connecting with a computer.

The multimeter has three selectable measurement speeds, fast, medium and slow. For instance, the DC voltage measurement can reach 40 readings per second on the fast mode, which can maximise the effectiveness of each measurement.

The multimeter provides twelve major measurement items including AC voltage/current, DC voltage/current, AC+DC voltage/current, two-wired resistance, capacitance, Frequency/ period, diode and continuity beeper test. Many auxiliary functions, such as maximum/minimum values, reading hold, relative values, dB, dBm, algorithms (MX+B, 1/X, Ref%) and comparison, are designed to reinforce the major measurement items to satisfy users' daily working requirements.

What's in the Box?
GW Instek GDM-8342USB
Test leads (1x red, 1x black)
1x USB cable
1x Power cord
User manual CD
Safety instruction sheet


  • 50,000 counts, VFD display
  • Dual measurement display
  • Selectable measurement speeds, the maximum: 40 Readings/s for DCV
  • The basic precision of DC voltage: 0.02%
  • Auto/manual Ranging
  • True RMS (AC,AC+DC) measurements
  • 11 different measurement functions
  • Max./Min., REL, MX+B, 1/X, Ref%, Compare, Hold, dB, dBm
  • Standard USB device interface to connect with a computer
  • Supplied with USB storage for Data collection
  • Manufacturer's part: GW Instek GDM-8342USB
Type Bench Multimeter
Manufacturers Warranty 1 Year
Maximum DC Voltage 1000V DC
Maximum AC Voltage 750V AC
Display Counts VFD
Interfaces GPIB, USB

Trustpilot