Grothe Door Security & Furniture Bell button 627233

Grothe Brand: Grothe
The Grothe doorbell components are high-quality, reliable options suitable for various residential applications.
Description Image Product Buy Pricing (Ex VAT) Backlit Depth Dimensions Design Type Factory colour Height Length Material IP Rating Misc Attribute Max. contact load capacity Number of Keys Operating Voltage Width Type Doorbell features
Grothe 51013 Bell Button White 12V/1.5A Surface Mount 1 Doorbell Button
Grothe 51013 Bell Button White 12V/1.5A Surface Mount 1 Doorbell Button
Standard range
Order code: 09-2637
MPN: 51013

Despatched within 4 working days - 46 in stock
1+ £10.24
Price per unit Ex VAT
No (L x W x H) 18 x 90 x 32 mm White 32mm 18mm Plastic 12 V/1,5 A 1 90mm Bell button incl. nameplate
Grothe 51015 Combilux Bell Button with LED Nameplate White Weather-Proof
Grothe 51015 Combilux Bell Button with LED Nameplate White Weather-Proof
Standard range
Order code: 09-2638
MPN: 51015

Despatched within 4 working days - 8 in stock
1+ £10.91
10+ £10.25
Price per unit Ex VAT
Yes 32mm (W x H x D) 90 x 18 x 32 mm 1 Family White 18mm Plastic IP41 12 V/1,5 A 1 90mm Bell button incl. nameplate
Grothe 55502 Bell Button Nameplate Stainless Steel LED 130x130mm
Grothe 55502 Bell Button Nameplate Stainless Steel LED 130x130mm
Standard range
Order code: 09-2639
MPN: 55502

Despatched within 4 working days - 15 in stock
1+ £67.29
Price per unit Ex VAT
Yes 19mm (W x H x D) 130 x 130 x 19 mm V2A stainless steel 130mm Stainless steel Surface mounting 2 12 V AC/DC 130mm Bell button incl. nameplate

Trustpilot