Grothe 51015 Combilux Bell Button with LED Nameplate White Weather-Proof

MPN
51015
Brand
Grothe
EAN-13
2050009203900
Order Code
09-2638
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £12.83 £10.91
10+ £10.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Grothe 51015 Bell button is a white doorbell with a nameplate, operating at 12 V/1.5 A. It is suitable for residential or office entrances to alert occupants of visitors. This product can enhance the functionality of any entryway with its reliable performance.
Type Bell button
Backlit Yes
Depth 32mm
Design Type 1 Family
Dimensions (W x H x D) 90 x 18 x 32 mm
Doorbell features incl. nameplate
Factory colour White
Height 18mm
IP Rating IP41
Material Plastic
Max. contact load capacity 12 V/1,5 A
Number of Keys 1
Width 90mm

Reviews

Be the first to submit a review

Trustpilot