Grothe 55502 Bell Button Nameplate Stainless Steel LED 130x130mm

MPN
55502
Brand
Grothe
EAN-13
4011459555023
Order Code
09-2639
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £67.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Grothe 55502 bell button is made from V2A stainless steel, offering durability and a sleek finish. It includes a nameplate, making it suitable for clear identification at entryways. This doorbell is ideal for residential or commercial use, providing a reliable way to announce visitors.
Type Bell button
Backlit Yes
Depth 19mm
Dimensions (W x H x D) 130 x 130 x 19 mm
Doorbell features incl. nameplate
Factory colour V2A stainless steel
Height 130mm
Material Stainless steel
Misc Attribute Surface mounting
Number of Keys 2
Operating Voltage 12 V AC/DC
Width 130mm

Reviews

Be the first to submit a review

Trustpilot