Grothe 51013 Bell Button White 12V/1.5A Surface Mount 1 Doorbell Button

MPN
51013
Brand
Grothe
EAN-13
4011459510138
Order Code
09-2637
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Grothe 51013 Bell button features a white finish and operates on 12 V/1.5 A power, making it suitable for residential or office use. It includes a nameplate for convenient identification, enhancing its functionality as a doorbell accessory. This bell button is a reliable component for any doorbell system, ensuring clear and efficient signalling.
Type Bell button
Backlit No
Dimensions (L x W x H) 18 x 90 x 32 mm
Doorbell features incl. nameplate
Factory colour White
Height 32mm
Length 18mm
Material Plastic
Max. contact load capacity 12 V/1,5 A
Number of Keys 1
Width 90mm

Reviews

Be the first to submit a review

Trustpilot