Grothe 44169 Door Chime White 8-12V 80dBa Classic Two-Tone Gong

Image Representative of Range

Grothe 44169 Door Chime White 8-12V 80dBa Classic Two-Tone Gong

MPN
44169
Brand
Grothe
EAN-13
4011459441692
Order Code
11-9435
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £31.49 £26.77
10+ £25.51
50+ £25.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Manufactured by Grothe, the 44169 door chime operates at 8 - 12 V and produces a sound level of 80 dBa. This white chime is ideal for residential and small office applications where a reliable door alert system is needed. Its compact design and clear sound make it a popular choice for homeowners and businesses alike.
Type Chime
Depth 49mm
Dimensions (W x H x D) 104 x 169 x 49 mm
Factory colour White
Height 169mm
Max. operating voltage 12V
Min. operating voltage 8V
Mounting Type Surface-mount
Tunes 1
Volume 80dBA
Width 104mm

Reviews

Be the first to submit a review

Trustpilot