Grothe 43721 Buzzer 8-12V 80dBa White Integrates with Switch Programs

Image Representative of Range

Grothe 43721 Buzzer 8-12V 80dBa White Integrates with Switch Programs

MPN
43721
Brand
Grothe
EAN-13
4011459437213
Order Code
11-9434
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Grothe 43721 Buzzer operates between 8 to 12 V and produces a sound output of 80 dBa in a white finish. Manufactured by Grothe, it is designed as an efficient and reliable doorbell or door chime. This buzzer is typically used in residential or commercial properties for alerting or notifying purposes.
Type Buzzer
Current Consumption 0.21A
Depth 48mm
Dimensions (W x H x D) 50 x 50 x 48 mm
Factory colour White
Height 50mm
Max. operating voltage 12V
Min. operating voltage 8V AC
Mounting Type Flush mount
Tunes 1
Volume 80dBA
Weight 0.09
Width 50mm

Reviews

Be the first to submit a review

Trustpilot