Greisinger GTE 130 OK Type K Penetration Probe Mini Thermocouple Plug

MPN
601668
Brand
Greisinger
EAN-13
4016138760590
Order Code
60-7878
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 10/11/2026

The Greisinger GTE 130 is a Plug-In Penetration Probe for liquids, gases and soft media. The Rigid V4A probe is 100mm in length, with a diameter of 1.5mm. The probe is fitted with a DIN-type flat-pin plug,with a rigid connection.


  • Plug-In Type without Cable
  • Type K
  • -65°C to +400°C
  • Mini thermocouple plug
  • Rigid insertion needle made from V4A, 100mm nominal length
  • Diameter: 1.5mm
  • K-type plug
  • Manufacturer's part: Greisinger GTE 130
Type Mini Thermocouple
Probe Length 100mm
Calibrated No
Measurement Range -65 to +400
Number of Channels 1
Sensor Type Type K

Reviews

Be the first to submit a review

Trustpilot