Greisinger GRHU-1K-MP Thermo Hygrometer

MPN
603370
Brand
Greisinger
EAN-13
4016138845310
Order Code
60-7370
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £232.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Greisinger GRHU-2K-MP is a Humidity Transmitter that includes the Sensor. This sensor has been designed for Duct Mounting Applications with the sensor tube downwards. The sensor module is particularly suitable for industrial usage due to its robust surface-mounted housing making it appropriate for almost all applications.


  • Duct Mounting
  • Sensor tube downwards
  • On-site display of humidity
  • Output signals freely scalable
  • Readjustment by the user possible
  • Scalable output signals
  • Probe tube: 220mm
  • Measuring Sensor: Pt1000
  • Manufacturer's part: Greisinger GRHU-2K-MP
Type Thermo Hygrometer
Maximum Humidity 100% RH
Maximum Temperature 70°C
Humidity Range 0 to 100% RH
Max. temperature +120°C
Min. temperature -40°C
Sensor tube downwards
Temperature Range -20 to +70°C

Reviews

Be the first to submit a review

Trustpilot