Greisinger Humidity Measuring Device, GRHU - 1R/ 1K/ 2K

Greisinger Brand: Greisinger

A range of Greisinger Humidity Transmitters that include the Sensor from the GRHU Series. This range ensures optimal adaptability to different conditions like Surface Mounting and Duct Mounting. The sensor module is particularly suitable for industrial applications due to its robust surface-mounted housing making them appropriate for almost all applications.

  • On-site display of humidity
  • Output signals freely scalable
  • Readjustment by the user possible
  • Scalable output signals
  • Measuring Sensor: Pt1000
  • Available with Sensor tube at the side and downwards
  • Available models; Greisinger GRHU-1R-MP, GRHU-1K-MP and GRHU-2K-MP
Description Image Product Buy Pricing (Ex VAT) Type Maximum Temperature Humidity Range Measurement Range Sensor Temperature Range Maximum Humidity Max. temperature Min. temperature
Greisinger GRHU-1R-MP Thermo Hygrometer
Greisinger GRHU-1R-MP Thermo Hygrometer
Standard range
Order code: 60-4046
MPN: 603369

Despatched within 4 working days - 4 in stock
1+ £175.78
Price per unit Ex VAT
Thermo-hygrometer 120°C 0 to 100% RH tube at the side 100% RH +120°C -40°C
Greisinger GRHU-2K-MP Thermo Hygrometer
Greisinger GRHU-2K-MP Thermo Hygrometer
Standard range
Order code: 60-7374
MPN: 603371

Despatched within 4 working days - 2 in stock
1+ £175.78
Price per unit Ex VAT
Thermo Hygrometer 70°C 0 to 100% RH -20 to +70°C 100% RH +120°C -40°C
Greisinger GRHU-1K-MP Thermo Hygrometer
Greisinger GRHU-1K-MP Thermo Hygrometer
Standard range
Order code: 60-7370
MPN: 603370

Despatched within 4 working days - 2 in stock
1+ £232.16
Price per unit Ex VAT
Thermo Hygrometer 70°C 0 to 100% RH tube downwards -20 to +70°C 100% RH +120°C -40°C

Trustpilot