Greisinger GOF130CU Type K Surface Sensor Mini Thermocouple Plug

MPN
601212
Brand
Greisinger
EAN-13
4016138760705
Order Code
60-7888
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £61.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The Greisinger GOF130CU is a Surface Probe with Handle that can be used on any straight and solid surface. The probe has sprung Copper (Cu) plates, a 1m silicone cable that is terminated with a mini thermocouple DIN connection plug.


  • Rigid sensor tube with sprung Cu plates
  • 1 m silicone cable
  • K-type plug
  • -65°C to +500°C
  • Mini thermocouple plug
  • Cable material: Silicone cable
  • Manufacturer's part: Greisinger GOF130CU
Type Mini Thermocouple
Cable material Silicone cable
Probe Type Thermocouple type K
Temperature Range -65 to +500°C

Reviews

Be the first to submit a review

Trustpilot