Greisinger GMSD 350 MR Pressure Sensor Compatible with GMH 3150

MPN
601864
Brand
Greisinger
EAN-13
4016138030242
Order Code
60-3805
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £158.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Greisinger GMSD 350 MR is a Ready-to-Plug-in Pressure Probe for over/under and differential pressure measurements. It is suitable for use with GMH 3110 / 3111 / 3150 / 3151 / 3155 / 3156 and GDUSB 1000 pressure meters.

Application: air and non-corrosive, non-ionising gases, non-corrosive and non-ionising gases liquids.


  • Pressure probe, -19,99 ... +25,00 mbar
  • Accuracy (type):± 0.2 % FS (hysterisis and linearity), ± 0.4 % FS (temperature influence of 0 - 50 ºC)
  • Connecting pin for tube with 4 mm internal diameter
  • -199.9 to 350.0 mbar relative (± 350.0 mbar relative)
  • Sensor for non-corrosive and non-ionising gases and liquids
  • Manufacturer's part: Greisinger GMSD 350 MR

Please Note: Sensor are not suitable for water.


Type Pressure sensor

Reviews

Be the first to submit a review

Trustpilot