Greisinger GMH3161-002 Pressure Gauge Air/Corrosive Gas -5 to +5 mbar

MPN
604215
Brand
Greisinger
EAN-13
4016138956962
Order Code
09-2593
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £290.62 £255.23
10+ £244.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Greisinger GMH3161-002 pressure gauge accurately measures air pressure in the range of -5 to +5 mbar. It is suitable for use with both non-corrosive and corrosive gases. This hand-held meter is ideal for laboratory and field applications requiring precision pressure monitoring.
Type Pressure gauge
Pressure Range -5 - +5 mbar
Accuracy 0.1%
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 142 x 71 x 26 mm
Display range mbar, bar, Pa, kPa, MPa, PSI, mmHg, mH2O
Height 26mm
IP Rating IP65
Length 142mm
Pneumatic connection 2 solid metal connection pin, nickel-plated brass, for connection of pressure tubes 6x1 mm (4 mm inside diameter)
Power Consumption approx 0.6mA
Power Supply 9V battery, d.c. connector
Print Resolution 0.000001bar
Reading range (max.) +5mbar
Reading range (min.) -5mbar
Sensor Piezoresistive pressure sensor, internal
Temperature -25 To +50 ° C, 0 to +95% r.h. (non-condensing)
Weight 250g
Width 71mm

Reviews

Be the first to submit a review

Trustpilot