Greisinger GMH 3181-01 Digital Fine Manometer with Logger

MPN
600649
Brand
Greisinger
EAN-13
4016138760385
Order Code
60-3800
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £362.36 £284.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

The Greisinger GMH 3181-01 is a Digital Manometer including Sensor for measuring the over/under pressure and pressure difference -100 to +2500 Pa or (±2500 Pa). The remarkable zero-point stability as well as two measurement ranges ensures that you will always have the optimal measurements by automatically switching between measurement ranges.

This handy and sturdy pressure instrument with integrated relative pressure sensor, and a 4mm pressure connector is suitable for air and non-corrosive and non-ionizing gases.

What's in the Box?
Greisinger GMH 3181-01
Manual and Battery


  • Relative pressure sensor for over, under or differential pressure
  • Suitable for air or non-corrosive or non-ionising gases
  • Measuring Range: -100 ... +2500 Pa or (-2500 ... +2500 Pa)
  • Measuring range possible by changing the pressure connection ports
  • Overload: max. 100 mbar rel.
  • Accuracy (typ. values): ±0,3% Full Scale (Hysteresis and Linearity)
  • ± 0,4% Full Scale (Temperature Influence 0-50°C)
  • Datalogger: 99 (manually), 10000 (cycle), adjustable cycle time
  • Pressure Units: bar, kPa, PSI, mmHg
  • Special Features: Auto-Off, BAT, Min-/Max-Wert, Hold, Tara, Scale, Offset
  • Mains Adaptor Socket, Serial Interface
  • 2 Pressure Connection Ports Ø4mm, Piezoresistive Sensor
  • Manufacturer's part: Greisinger GMH 3181-01, GMH 3181-07 GMH 3181-13
Type Digital manometer
Pressure Range -100 to +2500 Pa
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot