Greisinger GMH 3111 Pressure Gauge 0.0025-1000 Bar External Sensor Ready

MPN
600677
Brand
Greisinger
EAN-13
4016138760415
Order Code
09-2573
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £168.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Greisinger GMH 3111 is a high-precision pressure gauge designed to measure air pressure from 0.0025 to 1000 bar. It is manufactured by Greisinger and serves as a reliable barometer or manometer for various industrial and scientific applications. Typical uses include monitoring and controlling air pressure in laboratories, manufacturing processes, and HVAC systems.
Type Pressure gauge
Pressure Range 0.0025-1000bar
Accuracy 0.1%
Basic Accuracy ± 0.1 % FS
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 142 x 71 x 26 mm
Display range -19999 to +19999 Counts
Height 26mm
IP Rating IP65
Length 142mm
Pneumatic connection 6-pin. Mini-DIN socket
Power Supply 9 V Block, power supply (optional)
Print Resolution 0.1bar
Reading range (max.) 1000bar
Reading range (min.) 0.0025bar
Sensor GMSD/MSD-types
Unit of measurement Air pressure
Weight 150g
Width 71mm

Reviews

Be the first to submit a review

Trustpilot