Greisinger GLF 401 MINI Temperature Sensor

Image Representative of Range

Greisinger GLF 401 MINI Temperature Sensor

MPN
603378
Brand
Greisinger
EAN-13
4016138844986
Order Code
60-7733
Country of Origin
Germany
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
Qty Unit Price (Ex VAT)
1+ £45.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Greisinger GLF 401 Mini is an Air Sensor for quick and accurate measurement of the ambient air.


  • High precision Pt 100 Temperature sensor
  • Fast and accurate measurement of ambient air
  • Very thin stainless steel V4A stainless steel tube
  • Tube width: 1.6(dia)mm
  • Length: approx. 40mm
  • 4-pin mini DIN type plug
  • Response time T90 approx. 15 seconds
  • Suitable for GMH 3530, GMH 3710, GMH 3750
  • Manufacturer's part: Greisinger GLF 401 Mini
Type Temperature Sensor
Manufacturers Warranty 1 Year
Calibrated No
Length approx. 40mm
Measurement Parameters Pt 100
Measurement Range -20 to +70
Number of Input Channels 1

Reviews

Be the first to submit a review

Trustpilot