Greisinger 610881 GMH 3611-L04 DO Meter O2 & Pressure 4m Cable Sensor

MPN
610881
Brand
Greisinger
EAN-13
4058175108812
Order Code
09-2605
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £385.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Greisinger GMH 3611-L04 DO meter is a powerful tool for measuring oxygen concentration, oxygen saturation, and pressure in environmental testing. It is commonly used in water quality analysis, including applications in freshwater, waste water, and swimming pool testing. Fish breeding and fish tank maintenance are also typical uses for this versatile pond water tester.
Type DO meter
Calibrated Manufacturer's standards (with certificate)
Dimensions (L x W x H) 26 x 71 x 142 mm
Display Digital
Height 142mm
Length 26mm
Maximum Temperature Reading 50.0°C
Minimum Temperature Reading 0.0°C
Temperature Range 0.0 up to 50.0°C
Width 71mm

Reviews

Be the first to submit a review

Trustpilot