Greisinger 610880 GMH 3511 pH/ORP/Temp Tester No Accessories

MPN
610880
Brand
Greisinger
EAN-13
4058175108805
Order Code
09-2604
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £150.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Greisinger GMH 3511 is a multi tester designed for environmental testing with features that measure pH, ORP, and temperature. Manufactured by Greisinger, it is ideal for water quality analysis in settings such as fish tanks, swimming pools, and wastewater testing. Its versatility makes it an essential tool for both freshwater and waste water analysis.
Type Multi tester
Calibrated Manufacturer's standards (with certificate)
Dimensions (L x W x H) 26 x 71 x 142 mm
Display LCD
Height 142mm
Length 26mm
Maximum Temperature Reading +150.0°C
Minimum Temperature Reading -5.0°C
pH reading range 0.00 - 14.00 pH
pH reading range (max.) 14.00 pH
pH reading range (min.) 0.00 pH
Temperature Range -5.0 up to +150.0°C
Width 71mm

Reviews

Be the first to submit a review

Trustpilot