Greisinger 606842 GMH3692 Oxygen Detector for Biochemistry & Medical Tech

MPN
606842
Brand
Greisinger
EAN-13
4016138999631
Order Code
09-2597
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £187.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 6 despatched in 4 working days

The GMH3692 oxygen detector by Greisinger is a reliable gas detector featuring a high-precision oxygen sensor ideal for environmental testing. Designed for accuracy and durability, it provides essential safety measurements in various industrial settings. Its typical applications include monitoring oxygen levels in confined spaces and ensuring workplace safety.
Type Oxygen detector
Dim (L x W x H) 142 x 71 x 26 mm
Height 26mm
Length 142mm
Weight 160g
Width 71mm

Reviews

Be the first to submit a review

Trustpilot