Greisinger 603327 MSD 25 BRE Pressure Sensor for Air Gases Liquids

MPN
603327
Brand
Greisinger
EAN-13
4016138771275
Order Code
11-9371
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £374.01 £327.13
10+ £313.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Greisinger is the manufacturer of the MSD 25 BRE pressure sensor, a reliable meter replacement part. It features precise pressure measurement ideal for monitoring systems and technical equipment. This product is commonly used as a meter accessory for accurate pressure tracking in various industrial applications.
Type Pressure sensor
Pressure Range 0 - 25bar
Diameter 27mm
Length 89mm
Misc Attribute MSD 25 BRE
Weight 220g

Reviews

Be the first to submit a review

Trustpilot