Greisinger 603326 MSD 10 BRE Pressure Sensor for Air Gases and Liquids

MPN
603326
Brand
Greisinger
EAN-13
4016138771268
Order Code
11-9370
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £374.01 £327.13
10+ £313.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Greisinger MSD 10 BRE Pressure Sensor is a high-quality meter replacement part. It features precise pressure measurement, making it ideal for use in various industrial applications. This accessory is essential for maintaining and enhancing the performance of pressure measurement systems.
Type Pressure sensor
Pressure Range 0 - 10bar
Diameter 27mm
Length 89mm
Misc Attribute MSD 10 BRE
Weight 220g

Reviews

Be the first to submit a review

Trustpilot