Greisinger 603310 MSD 25 BAE Pressure Sensor for Air Gases Liquids

MPN
603310
Brand
Greisinger
EAN-13
4016138771114
Order Code
11-9369
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £374.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Greisinger manufactures the MSD 2,5 BAE Pressure Sensor, which is known for its precision and reliability in monitoring pressures. As a meter replacement part, it serves various meter accessories, making it ideal for maintaining or upgrading pressure measurement systems. Typical applications include industrial settings requiring accurate and consistent pressure readings.
Type Pressure sensor
Pressure Range 0 - 2500mbar
Diameter 27mm
Length 89mm
Misc Attribute MSD 2,5 BAE
Weight 220g

Reviews

Be the first to submit a review

Trustpilot