Greisinger 603308 GMSD 10 BR Sensor for Over/Under Pressure -1 to 10 bar

MPN
603308
Brand
Greisinger
EAN-13
4016138030259
Order Code
11-9368
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £158.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Greisinger GMSD 10 BR is a pressure sensor compatible with GMH 3151, GMH 3156, GMH 3111, and GDUSB 1000, designed for precise measurements. As a crucial meter accessory, it aids in ensuring accuracy and reliability in various applications. This sensor is widely used in scientific research and industrial settings for monitoring pressure changes efficiently.
Type Pressure sensor
Pressure Range 10bar
Misc Attribute 1 Suitable pressure sensor GMSD 10 BR
Misc Attribute 2 GMSD 10 BR

Reviews

Be the first to submit a review

Trustpilot