Greisinger 482756 Water Leak Detector External Sensor Mains-Powered Euro Version

MPN
482756
Brand
Greisinger
EAN-13
4058175693806
Order Code
09-2564
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £166.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Greisinger 482756 Water Leak Detector, which includes an external sensor and is mains-powered (European Version). It is designed for reliable detection of water leaks, ensuring early warning to prevent significant water damage. The device is typically used in domestic and commercial settings, such as kitchens, basements, and server rooms.
Type Water leak detector
Depth 54mm
Detector features incl. external sensor
Dimensions (W x H x D) 126 x 79 x 54 mm
Height 79mm
Mounting Type Stand
Power supply (details) 220 - 240 V/50/60 Hz
Power supply (LOV) mains-powered
Width 126mm

Reviews

Be the first to submit a review

Trustpilot