Greisinger 482755 Water Leak Detector External Sensor Mains-Powered

MPN
482755
Brand
Greisinger
EAN-13
4058175693790
Order Code
09-2563
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £183.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Greisinger 482755 Water leak detector, also known as GEWAS 191 AN-M-H, is a mains-powered device designed for efficient leak detection with an external sensor. Manufactured by Greisinger, it is ideal for continuous monitoring in residential and commercial settings to prevent water damage. This reliable detector ensures early leak detection, making it suitable for bathrooms, basements, and utility rooms.
Type Water leak detector
Depth 54mm
Detector features incl. external sensor
Dimensions (W x H x D) 126 x 79 x 54 mm
Height 79mm
Mounting Type Stand
Power supply (details) 220 - 240 V/50/60 Hz
Power supply (LOV) mains-powered
Temperature Range 0 up to 50°C
Width 126mm

Reviews

Be the first to submit a review

Trustpilot