Greisinger 481389 BALECHECK150 Moisture Meter 1 Piece Accurate Readings

MPN
481389
Brand
Greisinger
EAN-13
4058175684262
Order Code
09-2562
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £373.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Greisinger BALECHECK150 moisture meter, model 481389, is designed to measure indoor relative humidity and building moisture levels. It features mould detection capabilities, making it ideal for preventing building mould alerts. This hygrometer is typically used in environments where air humidity monitoring is crucial.
Type Moisture meter
Display Type Two 4-digit LCD-displays (12.4 mm or 7 mm high), as well as further information arrows
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 70 x 26 x 150 mm
Height 150mm
Length 70mm
Moisture reading accuracy (misc.) ± 0.1%
Power Supply 9 V battery (1x), included
Temperature 0 ... +100 °C (lance)
Weight 155g
Width 26mm

Reviews

Be the first to submit a review

Trustpilot