Greisinger 480638 GES21-K-1-NT-L01-T Food Probe -50°C to +250°C Sensor K

Order Code:

09-2560

Brand: Greisinger MPN: 480638 EAN-13: 4058175000741
Qty Unit Price (Ex VAT)
1+ £54.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Greisinger GES21-K-1-NT-L01-T is a food probe designed to measure temperatures ranging from -50 to +250 °C. It features a K-type sensor for precise and reliable readings, ideal for ensuring food safety and quality. This durable temperature sensor is perfect for professionals in the food industry who require accurate monitoring of cooking or storage conditions.
Type Food probe
Probe Length 100mm
Cable Length 1.00m
(Ø) 3mm
Dim (Ø) 3 mm
Sensor Type K
Temperature reading range +250°C
Temperature reading range (min.) -50°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot