Green Pin Spanner 20-4mm

For use with locknuts on angle grinders when fitting or removing abrasive discs.

Made in Great Britain

For use with locknuts on Angle grinders when fitting or removing abrasive disc.

Type: PS20-4
Pin Distance: 20 mm.
Pin Diameter: 4 mm.
Colour: Green.

Flexipads: 20015, 20018, 20020 and 20030.

Description Image Product Buy Pricing (Ex VAT) Type Pad Diameter
Flexipads World Class 24030 Yellow Pin Spanner 28-4mm
Flexipads World Class 24030 Yellow Pin Spanner 28-4mm
Standard range
Order code: 96-0324
MPN: 24030

Despatched within 4 working days - 100 in stock
1+ £4.27
Price per unit Ex VAT
Spanner N/A
Flexipads World Class 24035 White Pin Spanner 30-4mm
Flexipads World Class 24035 White Pin Spanner 30-4mm
Standard range
Order code: 96-0325
MPN: 24035

Despatched same day - 20 in stockBack-order availability date - 07/11/2026
1+ £6.06
10+ £4.77
50+ £4.12
Price per unit Ex VAT
Spanner N/A
Flexipads World Class 24045 Black Pin Spanner 32-5mm
Flexipads World Class 24045 Black Pin Spanner 32-5mm
Standard range
Order code: 96-0326
MPN: 24045

Despatched within 4 working days - 50 in stock
1+ £4.40
Price per unit Ex VAT
Spanner N/A
Flexipads World Class 24060 Red Pin Spanner 35-5mm
Flexipads World Class 24060 Red Pin Spanner 35-5mm
Standard range
Order code: 96-0327
MPN: 24060

Despatched within 2 working days - 5 in stock
1+ £4.41
Price per unit Ex VAT
Spanner N/A
Flexipads World Class 24070 Backing Spanner 14mm & 17mm
Flexipads World Class 24070 Backing Spanner 14mm & 17mm
Standard range
Order code: 96-0329
MPN: 24070

Despatched within 4 working days - 5 in stock
1+ £5.63
Price per unit Ex VAT
Spanner N/A

Trustpilot