Flexipads World Class 24045 Black Pin Spanner 32-5mm

MPN
24045
EAN-13
5021526240454
Order Code
96-0326
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

For use with locknuts on angle grinders when fitting or removing abrasive discs.

Made in Great Britain

Pin spanner 32 mm - 5 mm black for undoing the retaining nut on backing pads used on angle/disc grinders.

Pin dimensions
32 mm indicates the distance between pin centres, 5 mm indicates the pin diameter.

Suitable for Black and Decker HD series, Perles 178 mm and 230 mm disc / angle grinders.

Type: Pin Spanner

Size: 32 mm - 25m

Colour: black


Type Spanner
Pad Diameter N/A

Reviews

Be the first to submit a review

Trustpilot