Flexipads World Class 24060 Red Pin Spanner 35-5mm

MPN
24060
EAN-13
5021526240607
Order Code
96-0327
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

For use with locknuts on angle grinders when fitting or removing abrasive discs.

Made in Great Britain

Type: PS35-5.
Pin Distance: 35 mm.
Pin Diameter: 5 mm.
Colour: Red.


Type Spanner
Pad Diameter N/A

Reviews

Be the first to submit a review

Trustpilot