Flexipads World Class 24035 White Pin Spanner 30-4mm

MPN
24035
EAN-13
5021526240355
Order Code
96-0325
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.06
10+ £4.77
50+ £4.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockBack-order availability date - 07/11/2026

For use with locknuts on angle grinders when fitting or removing abrasive discs.

Made in Great Britain

For use with locknuts on Angle grinders when fitting or removing abrasive disc.

Type: PS30-4
Pin Distance: 30mm.
Pin Diameter: 4mm.
Colour: White.


Type Spanner
Pad Diameter N/A

Reviews

Be the first to submit a review

Trustpilot