Green Cell PBGC03 PowerPlay20 Power Bank 20000mAh Quick Charge Black

MPN
PBGC03
Brand
Green Cell
EAN-13
5903317229919
Order Code
09-2527
Country of Origin
China

Discontinued


Green Cell's PowerPlay20 Power Bank, with a capacity of 20000 mAh and Quick Charge technology, serves as a reliable backup power supply. This portable energy source is ideal for charging mobile phones, iPods, MP3 players, and gaming consoles like Nintendo and PSP. Its features make it suitable for on-the-go use, providing emergency power and USB charging for various mobile devices.
Type Power bank
Capacity 20000mAh
Colour Black
Weight 341g
Charging current (max.) 2000mA
Charging Method Quick Charge
Charging Slots 3
Dimensions (W x D x H) (L x W x H) 140 x 73 x 25 mm
Height 25mm
Length 140mm
Maximum Output Current 3A
Operating Voltage USB
Powerbank Features Status display
Technology LiPo
Width 73mm
Wireless charging No

Trustpilot