Green Cell LE50 Laptop Battery 10.8V 6600mAh For Lenovo Mobility Restore

MPN
LE50
Brand
Green Cell
EAN-13
5902701416201
Order Code
09-2524
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £38.37
10+ £36.30
50+ £36.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 03/12/2026

The Green Cell laptop battery, model LE50, provides a 10.8 V output and a capacity of 6600 mAh, offering reliable power for Lenovo laptops. It is ideal for users seeking a high-performance replacement battery to extend their device's portability. Suitable for various applications, it ensures consistent and long-lasting operation in mobile computing environments.
Capacity 6600mAh
Chemistry Li-ion
Pack Size 1
Voltage 10.8V
Battery Size Non-standard rechargeable
Rechargeable Yes
Replaces Original Battery 45N1001
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot