Green Cell LE49 Laptop Battery 10.8V 4400mAh Restores Lenovo Mobility

MPN
LE49
Brand
Green Cell
EAN-13
5902701416195
Order Code
09-2523
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £33.78
10+ £31.96
50+ £31.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 03/12/2026

Green Cell manufactures the LE49 laptop battery, featuring a voltage of 10.8 V and a capacity of 4400 mAh. This product is ideal for use in Lenovo laptops, providing reliable power for extended use. It's suitable for those needing a replacement or upgrade to maintain optimal device performance.
Capacity 4400mAh
Chemistry Li-ion
Pack Size 1
Voltage 10.8V
Battery Size Non-standard rechargeable
Rechargeable Yes
Replaces Original Battery 45N1001
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot