Green Cell HP96 RI04 Laptop Battery 10.8V 4400mAh for HP 805294-001

MPN
HP96
Brand
Green Cell
EAN-13
5902719422775
Order Code
09-2517
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £20.54
10+ £19.05
50+ £18.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 04/12/2026

This Green Cell laptop battery, model RI04 805294-001, offers a voltage of 10.8 V and a capacity of 4400 mAh. Designed for HP laptops, it serves as a reliable power source for extended usage. Ideal for users seeking to replace or upgrade their existing HP laptop batteries.
Capacity 4400mAh
Chemistry Li-ion
Pack Size 1
Voltage 10.8V
Battery Size Non-standard rechargeable
Rechargeable Yes
Replaces Original Battery RI04 805294-001
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot