Green Cell HP89 Laptop Battery 11.1V 2200mAh Enhances Mobility & Eco-Friendly

MPN
HP89
Brand
Green Cell
EAN-13
5902701419684
Order Code
09-2514
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £27.00 £22.95
10+ £21.28
50+ £20.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 03/12/2026

The Green Cell HP89 laptop battery is a high-quality accessory designed for HP laptops, offering 11.1 V and 2200 mAh capacity. It provides reliable power for prolonging laptop usage on-the-go. Ideal for replacing old or failing batteries, ensuring continued productivity and convenience.
Capacity 2200mAh
Chemistry Li-ion
Pack Size 1
Voltage 11.1V
Battery Size Non-standard rechargeable
Rechargeable Yes
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot